Reference Only
Q65111A0258
Single Color LEDs Yellow 30 Degrees
Datasheet
Q65111A0258 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-2 | |
| Wavelength/Color Temperature | 590 nm | |
| Luminous Intensity | 2.6 cd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.53 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Series | LY T64F | |
| Packaging | Reel | |
| Qualification | AEC-Q100 | |
| Height | 3.8 mm | |
| Illumination Color | Yellow | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 30 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65111A0258 LY T64F-CADB-46-1-20-R33-Z LY T64F-CADB-46-1 Q65111A0258 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
254,000In Stock
600,000 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.139 | $278.00 | |
| $0.138 | $552.00 | |
| $0.137 | $822.00 | |
| $0.129 | $1,290.00 | |
| $0.125 | $2,000.00 | |
| $0.123 | $2,952.00 | |
| $0.12 | $7,680.00 | |
| $0.118 | $15,104.00 |
Need more?
Sign in to add projects and notes