Reference Only
Q65111A0256
Single Color LEDs Red
Datasheet
Q65111A0256 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Wavelength/Color Temperature | 625 nm | |
| Luminous Intensity | 3.33 cd | |
| Luminous Flux | 1.17 lm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Power Rating | 39 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.53 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Non-Diffused | |
| Series | LR T64F | |
| Packaging | Reel | |
| Height | 3.65 mm | |
| Illumination Color | Red | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 30 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65111A0256 LR T64F-BBDB-1-1-20-R33-Z LR T64F-BBDB-1-1 Q65111A0256 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38,000In Stock
2,000 expected 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.149 | $298.00 | |
| $0.146 | $584.00 | |
| $0.144 | $864.00 | |
| $0.141 | $1,410.00 | |
| $0.139 | $2,224.00 | |
| $0.137 | $4,384.00 |
Need more?
Sign in to add projects and notes