
Q65111A0007
Single Color LEDs BLUE SMD LED ADV PWR TOPLED
Datasheet
Q65111A0007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Series | Advanced Power TOPLED | |
| Packaging | Reel | |
| Illumination Color | Blue | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.738 | $738.00 | |
| $0.731 | $1,462.00 | |
| $0.699 | $3,495.00 | |
| $0.664 | $6,640.00 |
Need more?
Sign in to add projects and notes