Reference Only
Q65110A9715
Single Color LEDs Amber, 617nm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Amber LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1412 (3730 metric) | |
| Wavelength/Color Temperature | 617 nm | |
| Luminous Intensity | 1.8 cd | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.15 V | |
| Lens Color | Colorless | |
| Lens Shape | Round | |
| Lens Transparency | Clear | |
| Series | Power TOPLED | |
| Packaging | Reel | |
| Height | 2.1 mm | |
| Illumination Color | Amber | |
| Length | 3.7 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | Power TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 3 mm | |
| Part # Aliases | LA E67F-BACA-24-3A4B-Z Q65110A9090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.094 | $188.00 |
Need more?
Sign in to add projects and notes