Reference Only
Q65110A9228
Single Color LEDs True Green
Datasheet
Q65110A9228 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Wavelength/Color Temperature | 530 nm | |
| Luminous Intensity | 270 mcd | |
| Luminous Flux | 1.04 lm | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Power Rating | 15 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.1 mm x 0.5 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | LT VH9G | |
| Packaging | Reel | |
| Height | 0.3 mm | |
| Illumination Color | Green | |
| Length | 1 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | FIREFLY | |
| Type | Single Color LEDs | |
| Viewing Angle | 155 deg | |
| Width | 0.55 mm | |
| Part # Aliases | Q65110A9228 LT VH9G-Q2OO-25-1-5-R18 LT VH9G-Q2OO-25-1 Q65110A9228 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,000
On Order
4,000 expected 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.137 | $1,096.00 |
Need more?
Sign in to add projects and notes