Reference Only
Q65110A9047
White LEDs White 5600K Reverse Mount
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 5600 K | |
| Luminous Intensity | 1.8 cd | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.2 V | |
| Power Rating | 75 mW | |
| Length | 3.4 mm | |
| Width | 1.35 mm | |
| Height | 0.875 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Lens Color | White | |
| Lens Dimensions | 1.6 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Diffused | |
| Series | PointLED | |
| Packaging | Reel | |
| Qualification | AEC-Q100 | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | PointLED | |
| Type | High Power LEDs | |
| Part # Aliases | LW P4SG-V2AB-JKPL-1-ZI Q65110A9048 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.202 | $606.00 | |
| $0.198 | $1,188.00 | |
| $0.184 | $1,656.00 |
Need more?
Sign in to add projects and notes