Reference Only
Q65110A9043
White LEDs White 5600K
Datasheet
Q65110A9043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-6 | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 5600 K | |
| Luminous Intensity | 10.6 cd | |
| Luminous Flux | 31.4 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 140 mA | |
| Vf - Forward Voltage | 3.3 V | |
| Power Rating | 460 mW | |
| Length | 3.3 mm | |
| Width | 3.4 mm | |
| Height | 1.9 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Lens Color | Tinted | |
| Lens Dimensions | 2.6 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Diffused | |
| Series | Advanced Power TOPLED | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Part # Aliases | Q65110A9043 LW G6SP-EAFA-JKQL-1-140-R18-Z LW G6SP-EAFA-JKQL-1-Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.417 | $1,251.00 |
Need more?
Sign in to add projects and notes