Reference Only
Q65110A8098
End of Life
Infrared Emitters Infrared 940nm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 950 nm | |
| Radiant Intensity | 55 mW/sr | |
| Beam Angle | 20 deg | |
| If - Forward Current | 70 mA | |
| Vf - Forward Voltage | 1.6 V | |
| Power Rating | 140 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | Top Looker | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Fall Time | 12 ns | |
| Height | 1.6 mm | |
| Illumination Color | Infrared | |
| Length | 3.1 mm | |
| Lens Shape | Cone | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 12 ns | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 20 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 2.25 mm | |
| Part # Aliases | Q65110A8098 SFH 4641 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
10,000 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.441 | $882.00 | |
| $0.42 | $1,680.00 | |
| $0.38 | $2,280.00 | |
| $0.373 | $3,730.00 | |
| $0.366 | $7,320.00 | |
| $0.362 | $10,860.00 | |
| $0.357 | $17,136.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

ams OSRAM
Phototransistors PHOTOTRANSISTOR
Sign in to add projects and notes