Reference Only
Q65110A7939
End of Life
White LEDs White Diffused
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 8200 K | |
| Luminous Intensity | 180 mcd | |
| Viewing Angle | 150 deg | |
| If - Forward Current | 15 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Tinted | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | CHIPLED 0603 | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Part # Aliases | Q65110A7939 LW Q38E-Q2OO-3K5L-1-5-R18 LW Q38E-Q2OO-3K5L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.074 | $296.00 | |
| $0.073 | $584.00 | |
| $0.071 | $852.00 | |
| $0.069 | $1,380.00 | |
| $0.068 | $2,176.00 | |
| $0.066 | $5,280.00 | |
| $0.064 | $10,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes