Reference Only
Q65110A7513
End of Life
Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 940 nm | |
| Radiant Intensity | 18 mW/sr | |
| Beam Angle | 120 deg | |
| If - Forward Current | 100 mA, 1 A | |
| Vf - Forward Voltage | 1.5 V | |
| Power Rating | 180 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | PLCC-4 | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Fall Time | 12 ns | |
| Height | 2.1 mm | |
| Illumination Color | Infrared | |
| Length | 3.4 mm | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Round Flat | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 12 ns | |
| Series | SFH 4240 | |
| Subcategory | Infrared Data Communications | |
| Tradename | TOPLED | |
| Viewing Angle | 120 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 2.9 mm | |
| Part # Aliases | Q65110A7513 SFH 4240 Q65110A7513 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.293 | $586.00 | |
| $0.263 | $1,052.00 | |
| $0.259 | $1,554.00 | |
| $0.253 | $2,530.00 | |
| $0.248 | $3,968.00 | |
| $0.245 | $5,880.00 |
Need more?
Sign in to add projects and notes