Reference Only
Q65110A7341
Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR
Datasheet
Q65110A7341 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 850 nm | |
| Radiant Intensity | 550 mW/sr | |
| Beam Angle | 10 deg | |
| If - Forward Current | 100 mA, 1 A | |
| Vf - Forward Voltage | 1.5 V | |
| Power Rating | 180 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | T-1 3/4 (5 mm) | |
| Qualification | AEC-Q100 | |
| Packaging | Bulk | |
| Fall Time | 12 ns | |
| Height | 8.3 mm | |
| Illumination Color | Infrared | |
| Length | 5.7 mm | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Dome | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 12 ns | |
| Series | SFH 4555 | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 10 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 5 mm | |
| Part # Aliases | Q65110A7341 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.193 | $1,930.00 |
Need more?
Associated Parts

ams OSRAM
Photodiodes PHOTODIODE
Sign in to add projects and notes