Reference Only

Q65110A7238

End of Life
Infrared Emitters Power TOPLED PowerTOPLED

Manufacturer:

Mfr Part:
Q65110A7238

TTI Part:
SFH 4250-R2S-Z

EDA / CAD Models

Alternate Part Number

SFH 4250B

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Radiant Intensity20 mW/sr
If - Forward Current100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseTOPLED
QualificationAEC-Q101
PackagingReel
Illumination ColorInfrared
Product TypeIR Emitters (IR LEDs)
SeriesSFH 4250
SubcategoryInfrared Data Communications
Viewing Angle120 deg
Part # AliasesQ65110A7238 SFH 4250-R2S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.291$1,164.00
$0.286$2,288.00
$0.281$4,496.00
$0.275$8,800.00
$0.272$17,408.00
Need more?
Sign in to add projects and notes