Reference Only
Q65110A7211
End of Life
Single Color LEDs Standard LEDs - SMD Blue, 470nm, 5mA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Wavelength/Color Temperature | 470 nm | |
| Luminous Intensity | 28 mcd | |
| Luminous Flux | 48 mlm | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.1 mm x 0.8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | CHIPLED 0603 | |
| Packaging | Reel | |
| Height | 0.4 mm | |
| Illumination Color | Blue | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 170 deg, 130 deg | |
| Width | 0.8 mm | |
| Part # Aliases | Q65110A7211 LB Q39G-L2OO-35-1-5-R18 LB Q39G-L2OO-35-1 Q65110A7211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $240.00 | |
| $0.059 | $472.00 | |
| $0.057 | $684.00 | |
| $0.047 | $940.00 | |
| $0.045 | $1,440.00 | |
| $0.044 | $2,816.00 | |
| $0.042 | $5,376.00 | |
| $0.041 | $10,496.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes