Reference Only
Q65110A7209
End of Life
White LEDs CHIPLED, WHITE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 8200 K | |
| Luminous Intensity | 182 mcd | |
| Luminous Flux/Radiant Flux | 0.724 lm | |
| Viewing Angle | 150 deg | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Power Rating | 14 mW | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.2 mm x 0.9 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | LW Q38G | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65110A7209 LW Q38G-Q1OO-3K6L-1-5-R18 LW Q38G-Q1OO-3K6L-1 Q65110A7209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |