Reference Only

Q65110A6462

End of Life
Infrared Emitters IR, 850nm

Manufacturer:

Mfr Part:
Q65110A6462

TTI Part:
SFH 4254

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Radiant Intensity12 mW/sr
If - Forward Current70 mA
Vf - Forward Voltage1.45 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseSide Looker
QualificationAEC-Q100
PackagingReel
Illumination ColorInfrared
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SeriesSFH 4254
SubcategoryInfrared Data Communications
Viewing Angle120 deg
Part # AliasesQ65110A6462

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.258$1,548.00
$0.246$2,214.00
$0.243$3,645.00
$0.239$5,736.00
Need more?
Sign in to add projects and notes