Reference Only
Q65110A5343
End of Life
Phototransistors PHOTOTRANSISTOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | T-1 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 570 nm | |
| Maximum On-State Collector Current | 20 mA | |
| Collector- Emitter Voltage VCEO Max | 5.5 V | |
| Collector-Emitter Breakdown Voltage | 5.5 V | |
| Collector-Emitter Saturation Voltage | 100 mV | |
| Dark Current | 3 nA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | SFH 3310 | |
| Qualification | AEC-Q100 | |
| Half Intensity Angle Degrees | 75 deg | |
| Light Current | 460 uA | |
| Packaging | Bulk | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Ambient Light Sensor with V-lambda Characteristics | |
| Wavelength | 570 nm | |
| Part # Aliases | Q65110A5343 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |