Reference Only
Q65110A4513
Ambient Light Sensors PHOTO IC (ALS) SMT
Datasheet
Q65110A4513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | 2.8 mm x 2.2 mm x 1.1 mm | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 540 nm | |
| Operating Supply Voltage | 2.3 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | SFH 5711 | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Fall Time | 180 us | |
| Half Intensity Angle Degrees | 85 deg | |
| Moisture Sensitive | Yes | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 50 us | |
| Subcategory | Optical Detectors & Sensors | |
| Tradename | CHIPLED | |
| Type | High Accuracy Ambient Light Sensors | |
| Part # Aliases | Q65110A4513 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $1,800.00 | |
| $0.89 | $3,560.00 | |
| $0.88 | $5,280.00 | |
| $0.87 | $8,700.00 |
Need more?
Sign in to add projects and notes