Reference Only
Q65110A3986
End of Life
Photodiodes PHOTODIODE
Datasheet
Q65110A3986 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 1100 nm | |
| Dark Current | 50 pA | |
| Vr - Reverse Voltage | 30 V | |
| Rise Time | 0.01 us | |
| Fall Time | 0.01 us | |
| Half Intensity Angle Degrees | 60 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | SFH 2504 | |
| Qualification | AEC-Q100 | |
| If - Forward Current | 100 mA | |
| Packaging | Reel | |
| Pd - Power Dissipation | 30 mW | |
| Photocurrent | 2.7 uA | |
| Product Type | Photodiodes | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | Q65110A3986 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |