Reference Only
Q65110A2412
Single Color LEDs Super Red, 633nm 224mcd, 20mA
Datasheet
Q65110A2412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | Side Looker | |
| Wavelength/Color Temperature | 633 nm | |
| Luminous Intensity | 224 mcd | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2.3 V | |
| Power Rating | 80 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.7 mm x 0.7 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Series | LS Y876 | |
| Packaging | Reel | |
| Qualification | AEC-Q100 | |
| Height | 1.2 mm | |
| Illumination Color | Red | |
| Length | 2.3 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SIDELED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.3 mm | |
| Part # Aliases | Q65110A2412 LS Y876-P2S1-1-0-20-R18-Z LS Y876-P2S1-1 Q65110A2412 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.088 | $1,056.00 |
Need more?
Sign in to add projects and notes