Reference Only
Q65110A2178
Single Color LEDs Green, 570nm 112mcd, 20mA
Datasheet
Q65110A2178 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-2 | |
| Wavelength/Color Temperature | 570 nm | |
| Luminous Intensity | 92.5 mcd | |
| Luminous Flux | 0.292 lm | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2.4 V | |
| Power Rating | 42 mW | |
| Lens Color | Colorless | |
| Lens Shape | Round | |
| Lens Transparency | Clear | |
| Series | LG T676 | |
| Packaging | Reel | |
| Qualification | AEC-Q100 | |
| Height | 1.9 mm | |
| Illumination Color | Green | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65110A2178 LG T676-P1Q2-24-0-20-R18-Z LG T676-P1Q2-24 Q65110A2178 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.051 | $102.00 | |
| $0.05 | $200.00 | |
| $0.049 | $294.00 | |
| $0.048 | $480.00 | |
| $0.047 | $752.00 | |
| $0.046 | $1,104.00 |
Need more?
Sign in to add projects and notes