Reference Only
Q65110A2012
Single Color LEDs Super Red, 630nm 18mcd, 2mA
Datasheet
Q65110A2012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Wavelength/Color Temperature | 630 nm | |
| Luminous Intensity | 18 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Lens Color | Colorless | |
| Lens Shape | Round Flat | |
| Lens Transparency | Non-Diffused | |
| Series | TOPLED | |
| Packaging | Reel | |
| Qualification | AEC-Q100 | |
| Height | 2.1 mm | |
| Illumination Color | Red | |
| LED Material | AlGaInP | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65110A2012 LS T67K-K1L2-1-0-2-R18-Z LS T67K-K1L2-1-Z Q65110A2012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |