Reference Only
Q65110A1772
Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR
Datasheet
Q65110A1772 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 850 nm | |
| Radiant Intensity | 1100 mW/sr | |
| Beam Angle | 6 deg | |
| If - Forward Current | 100 mA, 1 A | |
| Vf - Forward Voltage | 1.5 V | |
| Power Rating | 180 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | T-1 3/4 (5 mm) | |
| Qualification | AEC-Q100 | |
| Packaging | Bulk | |
| Fall Time | 12 ns | |
| Height | 9 mm | |
| Illumination Color | Infrared | |
| Length | 5.9 mm | |
| Lens Dimensions | 5.1 mm x 5.1 mm x 7.8 mm | |
| Lens Shape | Dome | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 12 ns | |
| Series | SFH 4550 | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 6 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 5.9 mm | |
| Part # Aliases | Q65110A1772 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
10,000 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.264 | $264.00 | |
| $0.261 | $522.00 | |
| $0.257 | $1,285.00 | |
| $0.254 | $2,540.00 | |
| $0.25 | $4,000.00 |
Need more?
Sign in to add projects and notes