Reference Only
Q65110A1758
End of Life
Single Color LEDs Super Red, 630nm 13mcd, 2mA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Wavelength/Color Temperature | 630 nm | |
| Illumination Color | Red | |
| Luminous Flux/Radiant Flux | 0.0227 lm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 3.6 mW | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | LS L29K | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Height | 0.65 mm | |
| Length | 1.7 mm | |
| Luminous Intensity | 4.45 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SMARTLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 160 deg | |
| Width | 0.8 mm | |
| Part # Aliases | Q65110A1758 LS L29K-G1H2-1-0-2-R18-Z LS L29K-G1H2-1 Q65110A1758 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $395.00 | |
| $0.074 | $740.00 | |
| $0.073 | $1,095.00 | |
| $0.071 | $1,775.00 | |
| $0.07 | $3,500.00 | |
| $0.069 | $8,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.