Reference Only
Q65110A1211
Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL
Datasheet
Q65110A1211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | SMT | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 570 nm | |
| Maximum On-State Collector Current | 20 mA | |
| Collector- Emitter Voltage VCEO Max | 5.5 V | |
| Collector-Emitter Breakdown Voltage | 5.5 V | |
| Collector-Emitter Saturation Voltage | 100 mV | |
| Dark Current | 50 nA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | SFH 3410 | |
| Qualification | AEC-Q100 | |
| Half Intensity Angle Degrees | 60 deg | |
| Light Current | 3.2 uA | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Tradename | Smart DIL | |
| Type | Chip | |
| Wavelength | 570 nm | |
| Part # Aliases | Q65110A1211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.378 | $756.00 |
Need more?
Sign in to add projects and notes