Reference Only
Q65110A1209
Photodiodes PHOTODIODE, SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Package / Case | DIL-SMT-2 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 850 nm | |
| Dark Current | 2 nA | |
| Vr - Reverse Voltage | 32 V | |
| Rise Time | 20 ns | |
| Fall Time | 20 ns | |
| Half Intensity Angle Degrees | 60 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | BPW 34 S | |
| Qualification | AEC-Q100 | |
| Diode Capacitance | 72 pF | |
| If - Forward Current | 100 mA | |
| Moisture Sensitive | Yes | |
| Noise Equivalent Power - NEP | 4.1E-14 W/sqrt Hz | |
| Packaging | Reel | |
| Pd - Power Dissipation | 150 mW | |
| Photocurrent | 80 uA | |
| Product Type | Photodiodes | |
| Responsivity | 0.62 A/W | |
| Sensitive Area | 7 mm2 | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | Q65110A1209 BPW 34 S Q65110A1209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.434 | $651.00 | |
| $0.418 | $1,254.00 | |
| $0.414 | $1,863.00 | |
| $0.404 | $3,636.00 |
Need more?
Sign in to add projects and notes