Reference Only
Q62705P0025
Photodiodes PHOTODIODE
Datasheet
Q62705P0025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Package / Case | TO-5 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 850 nm | |
| Dark Current | 2 nA | |
| Vr - Reverse Voltage | 32 V | |
| Rise Time | 20 ns | |
| Fall Time | 20 ns | |
| Half Intensity Angle Degrees | 55 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BPX 61 | |
| If - Forward Current | 100 mA | |
| Noise Equivalent Power - NEP | 4.1E-14 W/sqrt Hz | |
| Packaging | Tray | |
| Pd - Power Dissipation | 250 mW | |
| Photocurrent | 70 uA | |
| Product Type | Photodiodes | |
| Responsivity | 0.62 A/W | |
| Subcategory | Optical Detectors & Sensors | |
| Tradename | Metal Can | |
| Part # Aliases | Q62705P0025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.05 | $2,010.00 |
Need more?
Sign in to add projects and notes