Reference Only
Q62702P5177
Single Color LEDs Yellow, 588nm 280mcd, 20mA
Datasheet
Q62702P5177 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Wavelength/Color Temperature | 588 nm | |
| Luminous Intensity | 163 mcd | |
| Luminous Flux | 0.879 lm | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 2.5 V | |
| Power Rating | 40 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.4 mm x 1.35 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | LY R976 | |
| Packaging | Reel | |
| Height | 0.8 mm | |
| Illumination Color | Yellow | |
| Length | 2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 160 deg | |
| Width | 1.3 mm | |
| Part # Aliases | Q62702P5177 LY R976-PS-36-0-20-R18 LY R976-PS-36 Q62702P5177 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0376 | $150.40 | |
| $0.0373 | $298.40 | |
| $0.0303 | $484.80 | |
| $0.03 | $840.00 | |
| $0.0281 | $1,798.40 | |
| $0.0273 | $3,494.40 | |
| $0.0266 | $6,809.60 |
Need more?
Sign in to add projects and notes