Reference Only
Q62702P3597
Phototransistors PHOTOTRANSISTOR
Datasheet
Q62702P3597 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | T-1 3/4 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 870 nm | |
| Maximum On-State Collector Current | 50 mA | |
| Collector- Emitter Voltage VCEO Max | 70 V | |
| Collector-Emitter Breakdown Voltage | 70 V | |
| Collector-Emitter Saturation Voltage | 150 mV | |
| Dark Current | 200 nA | |
| Rise Time | 12 us | |
| Fall Time | 12 us | |
| Pd - Power Dissipation | 200 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | SFH 313 FA | |
| Half Intensity Angle Degrees | 10 deg | |
| Light Current | 12.5 mA | |
| Packaging | Bulk | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Silicon NPN Phototransistor | |
| Wavelength | 870 nm | |
| Part # Aliases | Q62702P3597 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.299 | $299.00 | |
| $0.296 | $592.00 | |
| $0.293 | $1,465.00 | |
| $0.29 | $2,900.00 | |
| $0.287 | $5,740.00 | |
| $0.284 | $11,360.00 | |
| $0.281 | $22,480.00 | |
| $0.279 | $44,640.00 |
Need more?
Sign in to add projects and notes