Reference Only
Q62702P1745
Single Color LEDs Red 660 nm METAL CAN
Datasheet
Q62702P1745 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | TO-18 | |
| Illumination Color | Red | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Power Rating | 140 mW | |
| Lens Dimensions | 4.3 mm x 4.3 mm x 0.9 mm | |
| Lens Shape | Circular | |
| Series | SFH 464 | |
| Packaging | Tray | |
| Height | 3.6 mm | |
| Length | 5.5 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | LEDs | |
| Tradename | Metal Can | |
| Type | Single Color LEDs | |
| Viewing Angle | 46 deg | |
| Width | 5.5 mm | |
| Part # Aliases | Q62702P1745 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.27 | $1,569.60 |
Need more?
My Notes
Sign into see notes.