Reference Only
Q62702P0947
End of Life
Photodiodes PHOTODIODE
Datasheet
Q62702P0947 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Package / Case | T-1 3/4 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 900 nm | |
| Dark Current | 1 nA | |
| Vr - Reverse Voltage | 50 V | |
| Rise Time | 5 ns | |
| Fall Time | 5 ns | |
| Half Intensity Angle Degrees | 75 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | SFH 203 PFA | |
| Qualification | AEC-Q100 | |
| Diode Capacitance | 11 pF | |
| If - Forward Current | 80 mA | |
| Noise Equivalent Power - NEP | 2.9E-14 W/sqrt Hz | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 150 mW | |
| Product Type | Photodiodes | |
| Responsivity | 0.59 A/W | |
| Sensitive Area | 1 mm2 | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | Q62702P0947 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.367 | $367.00 | |
| $0.362 | $724.00 | |
| $0.354 | $1,770.00 | |
| $0.332 | $3,320.00 | |
| $0.328 | $6,560.00 | |
| $0.324 | $12,960.00 | |
| $0.319 | $25,520.00 | |
| $0.315 | $50,400.00 |
Need more?
Sign in to add projects and notes