Reference Only

Q62702P0942

End of Life
Photodiodes PHOTODIODE

Manufacturer:

Mfr Part:
Q62702P0942

TTI Part:
SFH 203 P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseT-1 3/4
Mounting StyleThrough Hole
Peak Wavelength850 nm
Dark Current1 nA
Vr - Reverse Voltage50 V
Rise Time5 ns
Fall Time5 ns
Half Intensity Angle Degrees75 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesSFH 203 P
If - Forward Current80 mA
Noise Equivalent Power - NEP2.9E-14 W/sqrt Hz
PackagingBulk
Pd - Power Dissipation150 mW
Product TypePhotodiodes
Responsivity0.62 A/W
SubcategoryOptical Detectors & Sensors
Part # AliasesQ62702P0942

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Bulk

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.291$2,910.00
$0.287$5,740.00
$0.284$11,360.00
$0.28$22,400.00
Need more?

My Notes

Sign into see notes.