Reference Only
Q60215Y1113
Phototransistors PHOTODIODE
Datasheet
Q60215Y1113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | TO-18 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 830 nm | |
| Maximum On-State Collector Current | 100 mA | |
| Collector- Emitter Voltage VCEO Max | 35 V | |
| Collector-Emitter Breakdown Voltage | 35 V | |
| Collector-Emitter Saturation Voltage | 160 mV | |
| Dark Current | 50 nA | |
| Rise Time | 9 us | |
| Fall Time | 9 us | |
| Pd - Power Dissipation | 200 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BPY 62 | |
| Half Intensity Angle Degrees | 8 deg | |
| Light Current | 2.5 mA | |
| Packaging | Bulk | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Tradename | Metal Can | |
| Type | Chip | |
| Wavelength | 830 nm | |
| Part # Aliases | Q60215Y1113 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $3,200.00 |
Need more?
Sign in to add projects and notes