Reference Only
PLT5 488-C1C6
Laser Diodes Blue-Cyan TO56 Laser
Datasheet
Q65112A6302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Wavelength | 488 nm | |
| Color | Blue | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Package / Case | TO-56-3 | |
| Series | PLT5 488 | |
| Packaging | Tray | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Tradename | Metal Can | |
| Part # Aliases | Q65112A6302 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $653.71 | $32,685.50 |
Need more?
Sign in to add projects and notes