Reference Only

PLT3 520D

Laser Diodes GREEN LASER DIODE METAL CAN

Manufacturer:

Mfr Part:
Q65112A6822

TTI Part:
PLT3 520D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLaser Diodes
Output Power100 mW
Wavelength520 nm
ColorGreen
Vf - Forward Voltage6 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Package / CaseTO-38-3
SeriesPLT3 520D
PackagingTray
Product TypeLaser Diodes
SubcategoryLasers
TradenameMetal Can
Part # AliasesQ65112A6822

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$25.67$5,134.00
Need more?
Sign in to add projects and notes