Reference Only

PLT3 450GB

Laser Diodes METAL CAN TO38 BLU LASER DIODE

Manufacturer:

Mfr Part:
Q65113A4975

TTI Part:
PLT3 450GB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLaser Diodes
Output Power100 mW
Wavelength450 nm
ColorBlue
Vf - Forward Voltage5.2 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Package / CaseTO-38-3
SeriesPLT3 450GB
PackagingTray
Half Intensity Angle Perpendicular8.4 deg
Product TypeLaser Diodes
SubcategoryLasers
Threshold Current12 mA
TradenameMetal Can
Vr - Reverse Voltage2 V
Part # AliasesQ65113A4975

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$24.09$4,818.00
Need more?
Sign in to add projects and notes