Reference Only

PLPT5 447KA

Laser Diodes Blue Laser Diode 447nm, 1.6W

Manufacturer:

Mfr Part:
Q65113A0154

TTI Part:
PLPT5 447KA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLaser Diodes
Output Power1.6 W
Wavelength447 nm
ColorBlue
Vf - Forward Voltage4.9 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Package / CaseTO-56-3
SeriesPLPT5 447KA
PackagingTray
Product TypeLaser Diodes
SubcategoryLasers
TradenameMetal Can
Part # AliasesQ65113A0154 PLPT5 447KA Q65113A0154

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$18.67$9,335.00
$18.42$18,420.00
$18.24$36,480.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes