Reference Only
LY Q976.01-Q1R2-36-1
Single Color LEDs YELLW SMD LED CHIP LED 0603 G2
Datasheet
Q65113A5258 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Wavelength/Color Temperature | 589 nm | |
| Luminous Intensity | 126 mcd | |
| Luminous Flux | 0.453 lm | |
| Power Rating | 40 mW | |
| Series | LY Q976.01 | |
| Packaging | Reel | |
| Height | 0.7 mm | |
| Illumination Color | Yellow | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 0.8 mm | |
| Part # Aliases | Q65113A5258 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 32,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0293 | $937.60 |
Need more?
Sign in to add projects and notes