Q65113A1198 ams OSRAM

LW A6SGV2BAFK0PN0020

Single Color LEDs WHITE SMD LED SIDELED

Manufacturer:

Mfr Part:
Q65113A1198

TTI Part:
LW A6SGV2BAFK0PN0020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
Mounting StyleSMD/SMT
PackagingReel
SubcategoryLEDs
TypeSingle Color LEDs
Part # AliasesQ65113A1198 LW A6SG-V2BA-FK0PN0-0-20-R33 LW A6SG-V2BA-FK0PN0

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.233$466.00
$0.231$924.00
$0.228$2,280.00
$0.219$5,256.00
Need more?
Sign in to add projects and notes