Reference Only
LT PWSGBACA36N62620S
Single Color LEDs T GRN SMD LED POINTLED TF
Datasheet
Q65112A9119 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Series | LT PWSG | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | PointLED | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65112A7313 LT PWSG-BACA-36-N626 Q65112A7313 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.167 | $501.00 | |
| $0.166 | $996.00 | |
| $0.164 | $1,476.00 | |
| $0.162 | $2,430.00 | |
| $0.161 | $3,864.00 | |
| $0.159 | $7,632.00 | |
| $0.158 | $15,168.00 |
Need more?
Sign in to add projects and notes