Reference Only

LO T67F-V1AB-24-1-Z

Obsolete
Single Color LEDs Orange 606nm

Manufacturer:

Mfr Part:
LO T67F-V1AB-24-1-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
Product TypeSingle Color LEDs
ProductOrange LEDs
TypeSingle Color LEDs
Power Rating135 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Mounting StyleSMD/SMT
Length3.4 mm
Width3 mm
Height2.1 mm
QualificationAEC-Q100
SeriesTOPLED
PackagingReel
If - Forward Current20 mA
Illumination ColorOrange
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyClear
Luminous Intensity1.8 cd
Moisture SensitiveYes
Package / CasePLCC-2
SubcategoryLEDs
Vf - Forward Voltage2.15 V
Viewing Angle120 deg
Wavelength/Color Temperature606 nm
Part # AliasesQ65110A9230 LO T67F-V1AB-24-1-20-R18-Z LO T67F-V1AB-24-1-Z Q65110A9230

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?