Q65113A3605 ams OSRAM

LB CRBP.01HYJY8AY474

Single Color LEDs BLUE SMD LED OSLON SIGNAL

Manufacturer:

Mfr Part:
Q65113A3605

TTI Part:
LB CRBP.01HYJY8AY474

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
PackagingReel
SubcategoryLEDs
TypeSingle Color LEDs
Part # AliasesQ65113A3605

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.694$416.40
$0.687$824.40
$0.68$1,224.00
Need more?

My Notes

Sign into see notes.