Reference Only
LA P47F-V2BB-243B5AZ
Single Color LEDs AMBER SMD LED POINTLED TF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Amber LEDs | |
| Mounting Style | SMD/SMT | |
| Luminous Intensity | 900 mcd | |
| Packaging | Reel | |
| Illumination Color | Amber | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65110A9267 LA P47F-V2BB-24-3B5A-30-R18-Z LA P47F-V2BB-24-3B5A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.124 | $372.00 | |
| $0.123 | $738.00 | |
| $0.111 | $999.00 | |
| $0.108 | $1,620.00 | |
| $0.106 | $2,544.00 | |
| $0.104 | $6,240.00 |
Need more?
Sign in to add projects and notes