
KY DMLQ31.FY-Z7JF11
Single Color LEDs YELLW SMD LED SYNIOS P2720
Datasheet
Q65113A3521 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1108 (2720 metric) | |
| Luminous Intensity | 20.8 cd | |
| Luminous Flux | 59.4 lm | |
| If - Forward Current | 300 mA | |
| Vf - Forward Voltage | 2.95 V | |
| Power Rating | 885 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.6 mm x 1.8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Packaging | Reel | |
| Illumination Color | Converted Yellow | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Part # Aliases | Q65113A3521 KY DMLQ31.FY-Z7JF11-5F-8E8G-300-R18 KY DMLQ31.FY-Z7JF11-5F-8E8G-300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.36 | $1,440.00 |
Need more?
Sign in to add projects and notes