
KY DMLN31.23GYJX46J3
Single Color LEDs YELLW SMD LED SYNIOS P2720
Datasheet
Q65111A6090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Type | Single Color LEDs | |
| Packaging | Reel | |
| Illumination Color | Yellow | |
| Product Type | Single Color LEDs | |
| Product | Yellow LEDs | |
| Subcategory | LEDs | |
| Part # Aliases | Q65111A6090 KY DMLN31.23-GYJX-46-J3T3-200-R18-Z KY DMLN31.23-GYJX-46-J3T3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.178 | $712.00 | |
| $0.169 | $2,028.00 | |
| $0.163 | $3,912.00 |
Need more?
My Notes
Sign into see notes.