Q65113A5729 ams OSRAM

KY DDLM32.FYHQJQ5F5G

Single Color LEDs YELLW SMD LED SYNIOS S2222 G2

Manufacturer:

Mfr Part:
Q65113A5729

TTI Part:
KY DDLM32.FYHQJQ5F5G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
PackagingReel
SubcategoryLEDs
TypeSingle Color LEDs
Part # AliasesQ65113A5729

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.092$368.00
$0.079$632.00
$0.077$1,848.00
Need more?
Sign in to add projects and notes