Q65113A5127 ams OSRAM

KS DDLN31.235G7HJ3T3

New Product
Single Color LEDs S RED SMD LED SYNIOS P2222

Manufacturer:

Mfr Part:
Q65113A5127

TTI Part:
KS DDLN31.235G7HJ3T3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
PackagingReel
SubcategoryLEDs
TypeSingle Color LEDs
Part # AliasesQ65113A5127

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.142$568.00
$0.135$1,620.00
$0.13$3,120.00
Need more?

My Notes

Sign into see notes.