Q65112A0483 ams OSRAM

GWCSHPM1.EMLQLS-XX55

End of Life
White LEDs WHITE SMD LED OSLON SSL 150

Manufacturer:

Mfr Part:
Q65112A0483

TTI Part:
GWCSHPM1.EMLQLS-XX55

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Illumination ColorWhite
Wavelength/Color Temperature4000 K
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65112A0483 GW CSHPM1.EM-LQLS-XX55-1-350-R18 GW CSHPM1.EM-LQLS-XX55-1

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.598$358.80
$0.587$704.40
$0.575$1,380.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.