Reference Only
GW Q9LR33.PMM3N2XX57
White LEDs WHITE SMD LED OSCONIQ S 5050
Datasheet
Q65113A4753 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Wavelength/Color Temperature | 3000 K | |
| Series | GW Q9LR33.PM | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Part # Aliases | Q65113A4753 GW Q9LR33.PM-M3N2-XX57-1-180-R18 GW Q9LR33.PM-M3N2-XX57-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.442 | $663.00 | |
| $0.438 | $1,314.00 | |
| $0.424 | $3,816.00 | |
| $0.397 | $9,528.00 |
Need more?
Sign in to add projects and notes