
GW PSLR31.EMLRLSXX55
End of Life
White LEDs WHITE SMD LED DURIS S 5
Datasheet
Q65112A6751 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Series | SYNIOS P2720 | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs | |
| Wavelength/Color Temperature | 4000 K | |
| Part # Aliases | Q65112A6751 GW PSLR31.EM-LRLS-XX55-1-150-R18 GW PSLR31.EM-LRLS-XX55-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.124 | $558.00 | |
| $0.121 | $1,089.00 | |
| $0.119 | $1,606.50 |
Need more?
My Notes
Sign into see notes.