
GW PLLRA1.EMM4M9XX51
White LEDs WHITE SMD LED OSCONIQ C 2424
Datasheet
Q65113A1545 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Type | High Power LEDs | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Wavelength/Color Temperature | 6500 K | |
| Part # Aliases | Q65113A1545 GW PLLRA1.EM-M4M9-XX510-1-700-R18 GW PLLRA1.EM-M4M9-XX510-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.544 | $2,448.00 | |
| $0.538 | $4,842.00 | |
| $0.533 | $7,195.50 |
Need more?
My Notes
Sign into see notes.